D32.31280S.001
![APACER APACER](https://www.rutronik24.com/images/logos/apacer_medium.png)
Topseller
![APACER D32.31280S.001](https://www.rutronik24.com/pim/direct/apacer/medium/apacer-d32.31280s.001.jpg)
image shown is a representation only
Description:
DIMM DDR5 16GB ECC
Supplier:
Apacer
Matchcode:
D32.31280S.001
Rutronik No.:
DISMOD2178
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Temp.max.
- 85°C
- Capacity
- 16GB
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 4800 MHZ
- Pins
- 288
- ECC
- YES
- Voltage
- 1,1 V
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.