BD2.915JHA.00302


image shown is a representation only
Description:
CFExpress 240GB PV910-CFX
Supplier:
Apacer
Matchcode:
BD2.915JHA.00302
Rutronik No.:
DISCAR7023
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 240GB
- Technologies
- TLC
- Temp.min
- -40°C
- Temp.max
- 85°C
- Interface
- PCIEGEN3X2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.