APS297F256G-5DTM1GWF


image shown is a representation only
Description:
SSD 256GB SATA SU210-297
Supplier:
Apacer
Matchcode:
APS297F256G-5DTM1GWF
Rutronik No.:
DISSSD1284
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 256GB
- Flash
- MLC
- Temp.max.
- 85°C
- Temp.min.
- -40°C
- Formfactor
- SLIM SATA
- Thickness
- 7 MM
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.