APS297F256G-5BTM1GWF


- Capacity
- 256GB
- Flash
- MLC
- Temp.max.
- 85°C
- Temp.min.
- -40°C
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
- Power Failure Management
Apacer SFD18SH-M half-slim MO-297 SSD (Solid State Drive) delivers
multiple technological advantages of flash memory storage. With SATA 6.0
Gbps interface, SFD18SH-M offers exceptional data transfer performance.
Form factor wise, this model is fully compliant with JEDEC MO-297
standard, which is designed with standard interface consisting of SATA
7-pin signal segment and 15-pin power segment, while in compact size.
This module provides low power consumption compared to traditional hard
drive and hot-swapping when removing/ replacing/ upgrading flash disks.
Its capacity could provide a wide range up to 256 GB. Moreover, it can
reach up to 430MB/s read as well as 160MB/s write high performance.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.