APS25HU701TB-1TMW
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 1TB
- Flash
- MLC
- Temp.max.
- 85°C
- Temp.min.
- -40°C
- Formfactor
- 2,5 INCH
- Thickness
- 7 MM
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Apacer SM130-25 (2.5 inch) Embedded Solid State Drive is a speedy and
reliable companion for industrial PC and laptops. Designed in SATA 6.0
Gb/s interface, the drive can deliver outstanding performance up to 530
MB/s sustained transfer rate, highly suitable to serve as operating
system boot drive or storage media of important data. With its
compliance with the latest SATA specification, this cutting edge device
supports power management, which greatly saves in power consumption,
making it more environmental and economical than traditional hard disk
drives.
Regarding data reliability, the controller unit of
SM130-25 is built with a powerful ECC engine in the device correcting up
to 120bit per 2KB data. For better I/O performance, the controller unit
comes with an external DDR3 cache to strengthen the IOPS (Input Output
Per Second) of the device, proving to be the ideal companion for PC and
laptop users.
Features
- Built-in hardware ECC
- Global Wear Leveling technology
- Flash Bad-block Management
- S.M.A.R.T.
- Power Failure Management
- Device Sleep
- TRIM
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.