APS25BW7030G-08PTLF
![APACER APS25BW7030G-08PTLF](https://www.rutronik24.com/pim/direct/apacer/medium/apacer-aps25bw7030g-08ptlf.jpg)
image shown is a representation only
Supplier: Apacer
Matchcode: APS25BW7030G-08PTLF
Rutronik No.: DISCAR5592
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 30GB
- Flash
- TLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- 2,5INCH
- Thickness
- 7
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks