APS25AF7032G-5BTWT


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 32GB
- Flash
- SLC
- Temp.max.
- 85°C
- Temp.min.
- -40°C
- Formfactor
- 2,5INCH
- Thickness
- 7
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
Apacer SS210-25 is designed for the high levels of performance and reliability. With adoption of SATA 3.0 transmission interface, SS210-25 offers storage capacities from 8GB to 240GB with excellent IOPS. The drive comes with various implementations including Apacer CoreSecurity, global wear leveling, flash block management, S.M.A.R.T., TRIM, and extended temperature support. It is suitable for Embedded, POS, KIOSK and IPC applications to optimize its operating conditions featuring in high-speed, stability and power savings.
Features
- Built-in Hardware ECC
- Global Wear Leveling
- Flash Bad-block Management
- S.M.A.R.T.
- Power Failure Management
- ATA Secure Erase
- TRIM
- Supports CoreAnalyzer
- Mechanical design available in both 9.5mm & 7mm height
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.