AP-MSD04GCA-2HTM


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Technologies
- PSLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC UHS-I
- Class
- UHS CLASS3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
Apacer Industrial microSD H1-SL series conforming to SD3.0 specification
supports speed class up to U3 through UHS-I. The microSD H1-SL 3.0
card bulit with MLC NAND Flash is capable of delivering better
performance by the latest firmware architecture including a powerful
built-in Error Correction, Read Retry , Wear-leveling and Bad Block
Management algorithms.
Furthermore, with Apacer’s SLC-lite
technology, it performs with an outstanding number of P/E cycles up to
20,000 , but lower cost than SLC. This product is well suited for
portable flash storage applications while operating at minimal power
consumption.
Features
- Compliant with SD 3.0 Specification
- S.M.A.R.T Supported
- Support SD Mode and SPI Mode
- Wear-leveling and Block Management
- Support Class 10 with UHS-I
- SLC-lite Technology
- Low Power Consumption
- Auto Read Refresh
- Power Failure Management
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.