AP-MSD01GISI-T
![APACER APACER](https://www.rutronik24.com/images/logos/apacer_medium.png)
![APACER AP-MSD01GISI-T](https://www.rutronik24.com/pim/artikel/apacer/medium/apacer-ap-msd01gisi-t.jpg)
image shown is a representation only
Description:
MICRO-SD-CARD 1GB
Supplier:
Apacer
Matchcode:
AP-MSD01GISI-T
Rutronik No.:
DISCAR4260
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 1GB
- Technologies
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SD
- Class
- UHS CLASS1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.