APM2T80SM21256GTS-5ATMG


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 256GB
- Flash
- MLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2280
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
SM210-M280 is the next generation modularized Solid State Drive (SSD)
with the shape of M.2 form factor, aimed to be the more suitable for
laptop and server with standard width at only 22.00 mm. SM210-M280
appears in M.2 2280 mechanical dimensions and is believed to be the
leading add-in storage solution for future host computing systems.
The
M.2 SSD is designed with SATA-based connector pinouts, providing full
compliance with the latest SATA Revision 3.2 interface specifications.
Aside from SATA compliance, SM210-M280 delivers exceptional performance
and power efficiency.
Regarding reliability, SM210-M280 is built
with a powerful SATA controller that supports on-the-module ECC as well
as efficient wear leveling scheme. In terms of power efficiency,
SM210-M280 is compliant with SATA 6.0 Gbps interface standard so that it
can operate on SATA power management modes, which greatly save on power
consumption.
Features
- SATA 3 (6Gb/s) interface
- M.2 (NGFF) Connector
- Global wear-leveling and block management
- Built-in ATA secure erase and S.M.A.R.T. functions
- Single side design
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.