APM2T42SM22256GTN-5ETMGW


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 256GB
- Flash
- MLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
- SATA 3 (6Gb/s) interface
- M.2 (NGFF) connector
- Core power technology for power loss
- Built-in ATA seucre earse and S.M.A.R.T. funcitons
- Higher IOPS (with DRAM)
SM220-M242 is the next generation modularized
Solid State Drive (SSD) with the shape of M.2 form factor, with the aim
to be the more suitable for server and compact computers with standard
width at only 22.00 mm. SM220-M242 appears in M.2 2242 mechanical
dimensions and is believed to be the leading add-in storage solution for
future host computing systems.
The M.2 SSD is designed with
SATA-based connector pinouts, providing full compliance with the latest
SATA Revision 3.2 interface specifications. Aside from SATA compliance,
SM220-M242 delivers exceptional performance and power efficiency. On the
other hand, the extreme thin and light form factor makes SM220-M242 the
ideal choice for mobile computing systems, which appears to be the
trend in near future.
Regarding reliability, SM220-M242 is built
with a powerful SATA controller that supports on-the-module ECC as well
as efficient wear leveling scheme. Since it is operating under SATA 6.0
Gbps interface, SM220-M242 is provided with Apacer latest S.M.A.R.T.
that are primarily oriented for the latest SATA interface SSD, for drive
lifetime monitoring and analyzing.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.