APM2T42SM22064GTN-5ETMW


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 64GB
- Flash
- MLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
SM220-M242 is the next generation modularized Solid State Drive (SSD)
with the shape of M.2 form factor, with the aim to be the more suitable
for server and compact computers with standard width at only 22.00 mm.
SM220-M242 appears in M.2 2242 mechanical dimensions and is believed to
be the leading add-in storage solution for future host computing
systems.
The M.2 SSD is designed with SATA-based connector
pinouts, providing full compliance with the latest SATA Revision 3.2
interface specifications. Aside from SATA compliance, SM220-M242
delivers exceptional performance and power efficiency. On the other
hand, the extreme thin and light form factor makes SM220-M242 the ideal
choice for mobile computing systems, which appears to be the trend in
near future.
Regarding reliability, SM220-M242 is built with a
powerful SATA controller that supports on-the-module ECC as well as
efficient wear leveling scheme. Since it is operating under SATA 6.0
Gbps interface, SM220-M242 is provided with Apacer latest S.M.A.R.T.
that are primarily oriented for the latest SATA interface SSD, for drive
lifetime monitoring and analyzing.
Features
- SATA 3 (6Gb/s) interface
- M.2 (NGFF) connector
- Advanced 4K Page Mapping Technology
- Built-in ATA secure erase and S.M.A.R.T. functions
- Higher IOPS (with DRAM)
- Support Thermal Throttling (Optional)
- Supports CoreAnalyzer
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.