APM2T42SM22016GTN-5ETM


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Flash
- MLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
- SATA 3 (6Gb/s) interface
- M.2 (NGFF) connector
- Core power technology for power loss
- Built-in ATA seucre earse and S.M.A.R.T. funcitons
- Higher IOPS (with DRAM)
SM220-M242
is the next generation modularized Solid State Drive (SSD) with the
shape of M.2 form factor, with the aim to be the more suitable for
server and compact computers with standard width at only 22.00 mm.
SM220-M242 appears in M.2 2242 mechanical dimensions and is believed to
be the leading add-in storage solution for future host computing
systems.
The M.2 SSD is designed with SATA-based connector pinouts,
providing full compliance with the latest SATA Revision 3.2 interface
specifications. Aside from SATA compliance, SM220-M242 delivers
exceptional performance and power efficiency. On the other hand, the
extreme thin and light form factor makes SM220-M242 the ideal choice for
mobile computing systems, which appears to be the trend in near future.
Regarding reliability, SM220-M242 is built with a powerful SATA
controller that supports on-the-module ECC as well as efficient wear
leveling scheme. Since it is operating under SATA 6.0 Gbps interface,
SM220-M242 is provided with Apacer latest S.M.A.R.T. that are primarily
oriented for the latest SATA interface SSD, for drive lifetime
monitoring and analyzing.
- Model SM220-M242
- Interface SATA 3.0 (6Gb/s)
- Connector M.2 B & M key
- Form Factor 2242
- NAND Flash Type MLC
- Capacity 8GB~128GB
- External DRAM Yes
- Sustained Read Performance (MB/sec) Up to 510
- Sustained Write Performance (MB/sec) Up to 120
- ECC Engine Built-in up to 40-bit per 1K bytes BCH ECC
- Standard Operating Temperature ( °C ) 0 ~ + 70
- Extended Operating Temperature ( °C ) -40 ~ + 85
- Storage Temperature ( °C ) -40 ~ + 100
- Thermal Sensor Optional
-
Shock
Operation: 50G, 11ms
Non-operation: 1500G, 0.5ms -
Vibration
Operation: 7.69 Grms, 20~2000 Hz/random
(compliant with MIL-STD-810G)
Non-operation: 15G, 10 ~ 2000 Hz/sine - Operating Voltage 3.3 V ± 5%
- Power Consumption Active mode: 430 mA & Idle mode: 75 mA
- Dimension (L x W x H ) 42x22x3.8 (mm)
- MTBF (hours) >1,000,000
- Technology CoreAnalyzer / CorePower / Page Mapping / SSDWidget / Wide Temperature / Thermal Sensor / S.M.A.R.T. / DEVSLP / Conformal Coating / Nano Coating / Erase
- Application Cloud Computing / Embedded & IPC / Military / Gaming
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.