APM128GMFFN-5BTGW
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 128GB
- Technologies
- SLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- MSATA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
Apacer SS210-300 is a well-balanced solid-state disk (SSD) drive with
compact form factor (JEDEC MO-300) and great performance. Designed in
SATA 6.0 Gbps interface, the mSATA SSD is able to deliver exceptional
read/write speed, making it the ideal companion for heavy-loading
embedded or server operations with space constraints for host computing
systems.
For data efficiency, the internal controlling unit of
the mSATA SSD is engineered with DRAM for enhanced random performance.
In regard of reliability, the drive comes with various implementations
including powerful hardware ECC engine, power saving modes, wear
leveling, flash block management, S.M.A.R.T., TRIM, and power failure
management.
Features
- Built-in hardware ECC
- Global Wear Leveling
- Flash bad-block management
- Flash Translation Layer: Page Mapping
- S.M.A.R.T.
- Power Failure Management
- ATA Secure Erase
- TRIM
- Supports CoreAnalyzer
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.