AP-ISD256MCC-1AT


image shown is a representation only
Description:
SD-CARD 256MB
Supplier:
Apacer
Matchcode:
AP-ISD256MCC-1AT
Rutronik No.:
DISCAR7536
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 256MB
- Technologies
- SLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Interface
- SD
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.