AP-ISD004GCA-2HTM


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Technologies
- PSLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
Apacer Industrial Secure Digital 3.0 card is ideal for its high performance, good reliability and wide compatibility, not to mention that it’s well adapted for hand-held applications in semi-industrial/medical markets already. The H1-SL series providing wide range capacities from 4GB to 64GB fully compliant to SD3.0, and SD2.0 specifications are built with MLC NAND Flash and the latest firmware including read disturb , wear leveling & bad block management algorithms Furthermore, with Apacer’s SLC-lite technology, it performs with higher number of P/E cycles up to 20,000 , but lower cost than SLC. This product is well suited for portable flash storage applications while operating at minimal power consumption.
Features
- Compliant with SD 3.0 Specification
- S.M.A.R.T Supported
- Support SD Mode and SPI Mode
- Wear-leveling and Block Management
- Support Class 10 with UHS-I
- SLC-Lite Technology
- Low Power Consumption
- Auto Read Refresh
- Power Failure Management
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.