AP-ISD002GIE-AAT
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2GB
- Technologies
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SD
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
R1 SD memory cards are built with original high-quality SLC chips and
are subject to rigorous environmental testing. Used with page mapping
firmware, it increases the random read and write speed several tens of
megabytes per second faster, making it more effective in processing
small random writes. The value-adding function of firmware technology
also significantly reduces the write amplification factor (WAF),
prolonging product life and durability. Furthermore, customized firmware
optimizing tools, such as write protect, protect stored contents,
ensuring date security and integrity.
Compatible with the latest
SD3.0 interface, the Apacer R1-series SD memory cards are available in
capacities of 1GB to 16GB despite their small form factor and
demonstrate excellent performance while consuming little power.
Features
- Compliant with SD 3.0 Specification
- S.M.A.R.T supported
- Page mapping
- Support SD mode and SPI mode
- Global Wear-Leveling and Block Management
- Read disturb management
- Low Power Consumption
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.