APHA128GAK0CG-3TM


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 128GB
- Flash
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
EH353 is ultra high-performance flash disk drive designed offering portable storage solutions or external memory expansion. This new generation USB flash drive is compatible with the latest USB specification – USB3.0 Super Speed, with a maximum transfer rate of 5.0Gbps. The connector is backward employable with USB2.0 and USB1.1 interfaces as well. With the superb reliability of SLC chips and the advantage of Fixed B.O.M., Apacer highlights that the firmware and major components of all the products can be fixed upon customers’ recognition and verification. This reduces the risk of out-of-stock and compatibility issues, ensuring high durability and reliability for customers.
Features
- USB3.0 high-speed transmission
- Support S.M.A.R.T Function
- Advanced wear-leveling algorithms
- ECC engine
- Power Saving implemented
- Optional Industrial temp. range -40°C to 85°C
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.