APHA008GELAEG-2DM


Description:
USB-STICK 8GB AH322-M WORM
Supplier:
Apacer
Matchcode:
AH322-M WORM
Rutronik No.:
DISCAR8226
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Flash
- MLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Connector
- USB 2.0
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.