AP-FD25C23E0064GS-W5TM


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 64GB
- Flash
- MLC
- Temp.max.
- 85°C
- Temp.min.
- -40°C
- Formfactor
- 2,5INCH
- Interface
- PATA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
The AFD257-M SSD is the next generation of storage device based on an advanced industrial flash memory technology, it has a tough outer metal case, enormous capacities, high reliability and anti-shock features that make it ideal to replace traditional HDD. In response to customer needs, Apacer launched this AFD 257 SSD with Data Security benefit. It comes with three built-in data security functions - Full Erase, Destroy, and Write Protect to provide advanced and upgraded data security advantages.
Features
- Perfect replacement of traditional 2.5" PATA HDDs
- Advanced wear-leveling and Block Management
- Built-in ATA Secure Erase and S.M.A.R.T. Functions
- Intelligent Power Failure Recovery
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.