APCFA016GACAN-WAT
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Technologies
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
- Compliant with CFast 2.0 specifications
- Built-in ATA Secure Erase and S.M.A.R.T. Functions
- Advanced wear-leveling and Block Management
- Intelligent Power Failure Recovery
- DEVSLP Support
- HW Write-Protect Switch (Optional)
Since CompactFlash Association released the specification of CFast 2.0,
Apacer takes the lead to roll out the first industrial-grade SATA 3.0
(6Gb/s) high-speed transmission interface CFast 2.0 memory card around
the globe. Its sequential speed is up to 285/260 MB/sec and
dimensions is 42.8mm x 36.4mm x 3.6mm with (7+17) pin connector. Besides
featuring a 2-Channel bidirectional structure, the CFast 2.0 adopts
Toggle DDR 2.0 NAND Flash, which brings its performance to a higher
level. Support for DEVSLP (Device Sleep) power mode enables them to
switch into a low power state on standby mode so as to save power for
companies.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.