AP2TBAS2280F4-1


Description:
M.2 2TB AS2280F4
Supplier:
Apacer
Matchcode:
AS2280F4
Rutronik No.:
DISSSD2108
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2TB
- Flash
- TLC
- Temp.max.
- 85°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2280
- Interface
- PCIE5.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Taiwan
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.