AN2.118JLS.00121
![APACER APACER](https://www.rutronik24.com/images/logos/apacer_medium.png)
![APACER AN2.118JLS.00121](https://www.rutronik24.com/pim/direct/apacer/medium/apacer-an2.118jls.00121.jpg)
image shown is a representation only
Description:
USB-STICK 64GB UH110-UFD5
Supplier:
Apacer
Matchcode:
AN2.118JLS.00121
Rutronik No.:
DISCAR7888
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 64GB
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.