AN2.112HGG.00322


Description:
USB-STICK 128GB UV110-UFD1
Supplier:
Apacer
Matchcode:
UV110-UFD1
Rutronik No.:
DISCAR8283
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 128GB
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Connector
- USB 3.2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.