AJ6.112GGA.00103
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 64GB
- Technologies
- TLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SD
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
Apacer SD CV110-SD is compatible with the SD card version 6.1. The
command list supports [Physical Layer Specification Ver6.10 Final]
definitions. Card Capacity of Non-secure Area, Secure Area Supports
[Part 3 Security Specification Ver4.00 Final] Specifications.
The
SD 6.1 card comes with 9-pin interface designed to operate at a maximum
operating frequency of 208MHz. It can alternate communication protocol
between the SD mode and SPI mode. It performs data error detection and
correction with very low power consumption. It supports capacity up to
256GB with exFAT SDXC.
Apacer SD CV110-SD Secure Digital 4.0 card
with high performance, good reliability and wide compatibility is
nowadays one of the most popular cards well adapted for hand-held
applications with customized firmware techniques in
semi-industrial/medical markets already.
Features
- Compliant with SD 4.0 Specification
- S.M.A.R.T supported
- Wear-Leveling and Block Management
- Support Class 10 with UHS-I
- Low Power Consumption
- Wide Temperature Support(Optional)
- DataRAID™
- SMART Read Refresh™
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.