AC2.259HME.00113
![APACER APACER](https://www.rutronik24.com/images/logos/apacer_medium.png)
![APACER AC2.259HME.00113](https://www.rutronik24.com/pim/direct/apacer/medium/apacer-ac2.259hme.00113.jpg)
image shown is a representation only
Description:
DoM 40GB SH250-7LP2 90D
Supplier:
Apacer
Matchcode:
AC2.259HME.00113
Rutronik No.:
DISCAR7603
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 40GB
- Technologies
- PSLC
- Pins
- 7PIN SATA
- Temp.min.
- -40°C °C
- Formfactor
- VERTICAL
- Temp.max.
- 85°C °C
- Housing
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.