AA2.255KGA.003EM


Description:
CFast 480GB SV250 BICS5
Supplier:
Apacer
Matchcode:
SV250
Rutronik No.:
DISCAR8235
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Capacity
- 480GB
- Technologies
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.