- Home
- Embedded Storage
- Industrial SSD
- Apacer Industrial SSD
image shown is a representation only
![APACER APACER](https://www.rutronik24.com/images/logos/apacer_webgate.png)
M2 40GB SH250-M280
Supplier:
Apacer
Matchcode:
A52.259HMA.00111
Rutronik No.:
DISCAR7572
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
40GB
- Flash
-
PSLC
- Temp.max.
-
85°C °C
- Temp.min.
-
-40°C °C
- Formfactor
-
2242
- Interface
-
SATA III
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
M.2 40GB X-76m2 2242
Packaging:
INDIVIDUAL
M.2 40GB X-76m.2
Packaging:
INDIVIDUAL
M.2 40GB X-78m2 (2242)
Packaging:
INDIVIDUAL
M.2 40GB X-86m.2
Packaging:
INDIVIDUAL
M.2 40GB A750Pi 2242
Packaging:
INDIVIDUAL
M.2 40GB N-26m2
Packaging:
INDIVIDUAL
M.2 40GB X-76m.2
Packaging:
INDIVIDUAL
M.2 40GB N-16m2
Packaging:
INDIVIDUAL
M.2 40GB N-26m2
Packaging:
INDIVIDUAL
M.2 40GB N-26m2
Packaging:
INDIVIDUAL
Previous
Next