A52.259GLA.00111
image shown is a representation only
M2 20GB SH250-M280
Supplier: Apacer
Matchcode: A52.259GLA.00111
Rutronik No.: DISCAR7576
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 20GB
- Flash
- PSLC
- Temp.max.
- 75°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 9 weeks