A52.255FHA.00104
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 30GB
- Flash
- TLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2280
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
Apacer’s SV250-M280 is a well-balanced solid-state disk (SSD) drive with
standard form factor and great performance. Designed in SATA 6.0 Gbps
interface, the SSD is able to deliver exceptional read/write speed,
making it the ideal companion for heavy-loading industrial or server
operations.
SV250-M280 utilizes 3D NAND for higher capacity up to
960GB and provides more power efficiency than 2D NAND. Appearing in M.2
2280 mechanical dimensions, SV250-M280 is believed to be the leading
add-in storage solution for future host computing systems. Regarding
reliability, SV250-M280 is implemented with LDPC (Low Density Parity
Check) ECC engine to extend SSD endurance and increase data reliability
while reading raw data inside a flash chip. In addition, the drive comes
with various implementations including powerful hardware ECC engine,
power saving modes, wear leveling, flash block management, S.M.A.R.T.,
TRIM and DataDefender™.
In terms of security, Advanced Encryption
Standard (AES) and Trusted Computing Group (TCG) Opal ensure data
security and provide users with a peace of mind knowing their data is
safeguarded against unauthorized use at all times. Furthermore, with
End-to-End Data Protection, data integrity can be assured at multiple
points in the path to enable reliable delivery of data transfers.
Features
- Adopts advanced LDPC ECC engine with 3D NAND flash memory to improve reliability
- Global Wear Leveling
- S.M.A.R.T. and SSDWidget support
- End-to-End Data Protection
- TRIM support
- Supports TCG Opal 2.0 / AES 256-bit encryption
- Supports DataRAID™ and DataDefender™ technologies
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.