78.C2GCN.4030C


image shown is a representation only
Description:
SO-DIMM DDR3 8GB
Supplier:
Apacer
Matchcode:
78.C2GCN.4030C
Rutronik No.:
DISMOD1781
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Layout
- SO-DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 1600 MHZ
- ECC
- NO
- Voltage
- 1,5
- Pins
- 204
- Temp.max.
- 85°C
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks
Introduction
SODIMM (Small Outline DIMM) is a JEDEC-compliant module designed to fit space-constraint systems, such as notebook computers, small-size industrial computers and embedded systems. Manufactured with the highest quality original DRAM chips, stringently tested for quality assurance and verified for compatibility, Apacer SODIMMs are high performance memory modules that are highly stable and compatible.
- On-DIMM thermal sensor : No
- Package: 204-pin socket type small outline dual in-line memory module(SO-DIMM)
- PCB: height 30.0mm, lead pitch 0.6 mm (pin), lead-free (RoHS compliant)
- Power supply VDD: 1.35V (+0.1V ~ -0.067V) / 1.5V(± 0.075V)
- Eight Internal banks for concurrent operation (components)
- Supports auto pre-charge option for each burst access
- Supports auto-refresh/self-refresh
- Refresh cycles: 7.8 ㎲ at 0℃≤ TC ≤ +85℃
- Conformal coating/Underfill(optional)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.