78.B1GS9.4040B
image shown is a representation only
Description:
RDIMM DDR4 4GB
Supplier:
Apacer
Matchcode:
78.B1GS9.4040B
Rutronik No.:
DISMOD1857
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Temp.max.
- 85°C
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 2666 MHZ
- ECC
- YES
- Voltage
- 1.2
- Pins
- 288
- Registered
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Rutronik Approved Compatibility (MemTest86)
Boards:
+ DISBOA2748 (Validated by Rutronik)
+ DISBOA2873 (Validated by Rutronik)
Please contact PM Richard Klauser for MemTest86 Pro Certificate.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.