78.B1GM4.4020B
image shown is a representation only
Description:
DIMM DDR4 4GB ECC
Supplier:
Apacer
Matchcode:
78.B1GM4.4020B
Rutronik No.:
DISMOD1782
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Temp.max.
- 85°C
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 2133 MHZ
- ECC
- YES
- Voltage
- 1.2
- Pins
- 288
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks
Introduction
UDIMM (Unbuffered DIMM) is a JEDEC-compliant design applicable for desktop computers, industrial computers and embedded systems. Manufactured with the highest quality original DRAM chips, stringently tested for quality assurance and verified for compatibility, Apacer UDIMMs are high performance memory modules that are highly stable and compatible.
- On-DIMM thermal sensor : No
- Package: 288-pin socket type dual in-line memory module (DIMM)
- PCB: height 31.25 mm, lead pitch 0.85 mm (pin),
- VDDQ = 1.2V (1.14V to 1.26V)
- TC of 0°C to 85°C
- 64ms, 8192-cycle refresh at 0°C to 85°C
- 32ms at 85°C to 95°C
- Lead-free (RoHS compliant)
- Halogen free
- Conformal coating/Underfill(optional)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.