78.02G50.443


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 1GB
- Layout
- SO-DIMM
- Temp.min.
- 0°C
- Pins
- 200
- Temp.max.
- 70°C
- Clockfrequency
- 400 MHZ
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
DDR memory offers twice the data bandwidth of conventional PC100 or PC133 SDRAM, and is particularly well suited for high-performance servers and workstations, which need optimal CPU-memory performance. Double Data Rate (DDR) SDRAM is precisely what the name implies. A clock cycle can be represented as a square wave, with the rising edge defined as the transition from "0" to "1", and the falling edge as "1" to "0". In SDRAM, only one of these wave edges is used, but DDR SDRAM references both, effectively doubling the rate of data transmission.
The Module is DDR-400 CL3 Small Outline Memory module. The Module density from 256MB to 1GB, it consists DDR-400MHz Synchronous DRAMs, Memory Module intented for mounting into 200-pin edge connector sockets.
Highlights
• JEDEC Standard
• DDR Speed Grade : 400Mbps
• SO-DIMM : 200-pin
• Memory Organization : x8 , x16 DRAM chip
• DDR DRAM interface : SSTL_25
• CAS latency : 3-3-3
• Bandwidth : 3200MB/s
• VDD voltage : 2.6+-0.1V
• VDDQ voltage : 2.6+-0.1V
• Standard OP Temp.: 0℃~+70℃
• Industrial OP Temp.: -40℃~+85℃
• Serial presence detect with EEPROM
• PCB height : 1.181 inch
• RoHS Compliant
• Application : NoteBook
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.