SUCULBN2.VC-AGAM-67-4F4G-30-R1
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![AMS OSRAM Q65113A4848](https://www.rutronik24.com/pim/direct/amsosram/medium/amsosram-suculbn2.vc-agam-67-4f4g-30-r1.jpg)
image shown is a representation only
Description:
OSLON UV-C LED LOW POWER 3,8mW
Supplier:
ams-OSRAM AG
Matchcode:
SUCULBN2.VC-AGAM-67-4F4G-30-R1
Rutronik No.:
LEDUV1308
Unit Pack:
1
MOQ:
500
package:
SMD
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 275 nm
- Forward current
- 30 mA
- Forw.volt.min.
- 5,5 V
- Forw.volt.max.
- 6,5 V
- Radi. flux max.
- 7,0 mW
- Forward current
- 40 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 270 nm
- Wavelength max.
- 280 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65113A4848
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.