SPLLL90_3
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![AMS OSRAM Q65110A1009](https://www.rutronik24.com/pim/artikel/amsosram/medium/amsosram-splll90_3.jpg)
image shown is a representation only
Description:
PULSED HYBRID LASER DIODE
Supplier:
ams-OSRAM AG
Matchcode:
SPLLL90_3
Rutronik No.:
IR3917
Unit Pack:
50
MOQ:
50
package:
SPECIAL
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- 905
- Peak wavelength
- 70 nm
- Power
- 30x15 W
- Automotive
- NO
- Package
- SPECIAL
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- Q65110A1009
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.