SFH7013
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![AMS OSRAM Q65111A1316](https://www.rutronik24.com/pim/klgr/medium/IR.jpg)
image shown is a representation only
Description:
MULTI TOPLED IR RED GREEN 130°
Supplier:
ams-OSRAM AG
Matchcode:
SFH7013
Rutronik No.:
IR6862
Unit Pack:
1500
MOQ:
6000
package:
TOPVIEW
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 860 nm
- Radiant Intens.
- 10 mW/sr
- Forward current
- 70 mA
- Emission Angle
- 120 Degree
- Rise/Fall time
- 0,5 ns
- Power dissip
- 140 mW
- Automotive
- NO
- Package
- TOPVIEW
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1,6 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- Q65111A1316
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.