SFH4796S
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![AMS OSRAM Q65112A0372](https://www.rutronik24.com/pim/klgr/medium/IR.jpg)
image shown is a representation only
Description:
IR EMITTER OSLUX 850NM 550MW/SR
Supplier:
ams-OSRAM AG
Matchcode:
SFH4796S
Rutronik No.:
IR6939
Unit Pack:
2500
MOQ:
2500
package:
OSLUX
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 550 mW/sr
- Forward current
- 1000 mA
- Emission Angle
- 80 Degree
- Rise/Fall time
- 0,012 ns
- Power dissip
- 1800 mW
- Automotive
- NO
- Package
- OSLUX
- Reverse voltage
- 1 V
- T(A) min
- -40 °C
- Forward voltage
- 3,6 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- Q65112A0372
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.