Q65110A8098
image shown is a representation only
Description:
EMITTER MIDLED, 940NM 55mW/SR
Supplier:
ams-OSRAM AG
Matchcode:
SFH4641
Rutronik No.:
IR5489
Unit Pack:
2000
MOQ:
6000
package:
MIDLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 16 mW/sr
- Forward current
- 70 mA
- Emission Angle
- 30 Degree
- Rise/Fall time
- 0.011 ns
- Power dissip
- 140 mW
- Automotive
- CERTIFICAT
- Package
- MIDLED
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.6 V
- T(A) max
- 100 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
Best Choice
|
Q65111A4886IR EMITTER 950NM 20°550MW/S 5MM package: T 1 3/4 Packaging: BULK |
Unit Price
0,2204 $
Unit Pack
1000
|
Stock Info
14 weeks
|
Price, Lead time Find Alternatives Datasheet |