SFH4259-Z
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![AMS OSRAM Q65110A2464](https://www.rutronik24.com/pim/artikel/amsosram/medium/amsosram-sfh4259-z.jpg)
image shown is a representation only
Description:
IR-EMITTER THINFILM LENS 25°
Supplier:
ams-OSRAM AG
Matchcode:
SFH4259-Z
Rutronik No.:
IR6425
Unit Pack:
2000
MOQ:
4000
package:
TOPVIEW
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 25 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 50 Degree
- Rise/Fall time
- 0,012 ns
- Power dissip
- 180 mW
- Automotive
- CERTIFICAT
- Package
- TOPVIEW
- Reverse voltage
- 5 V
- Forward voltage
- 1,5 V
- T(A) max
- 100 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- Q65110A2464
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.