- Home
- Semiconductors
- Bulk LED
- ams-OSRAM AG Bulk LED
image shown is a representation only
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_webgate.png)
IR-EMITTER SIDELED 13mW/SR 860
Supplier:
ams-OSRAM AG
Matchcode:
SFH4256-R
Rutronik No.:
IR6212
Unit Pack: 2000
MOQ: 4000
package: SIDEVIEW
Packaging: REEL
- Case type
-
EMITTER
- Wavelength(peak
-
860 nm
- Radiant Intens.
-
13 mW/sr
- Forward current
-
70 mA
- Emission angle
-
120 Degree
- Reverse voltage
-
5 V
- Power dissip
-
140 mW
- Rise/Fall time
-
0.012 µs
- Forward voltage
-
1.6 V
- T(A) min
-
-40 °C
- T(A) max
-
100 °C
- Automotive
-
CERTIFICAT
- Package
-
SIDEVIEW
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65111A9682
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
IR-EMITTER SIDELED 13mW/SR 860
package:
SIDEVIEW
Packaging:
REEL
Best Choice
IR-EMITTER SIDELED 13mW/SR 860
package:
SIDEVIEW
Packaging:
REEL
MULTI TOPLED LED DETECTOR SMT
package:
TOPVIEW
Packaging:
REEL
IR-EMITTER SIDELED 950NM...
package:
SIDELED
Packaging:
REEL
IR-EMITTER TOPLED 940NM...
package:
TOPVIEW
Packaging:
REEL
IR-EMITTER TOPLED 940NM
package:
TOPVIEW
Packaging:
REEL
Best Choice
IR-EMITTER TOPLED 850NM
package:
TOPVIEW
Packaging:
REEL
IR-EMITTER TOPLED...
package:
TOPVIEW
Packaging:
REEL
IR-EMITTER 3MM 26°...
package:
T 1
Packaging:
BULK
Best Choice
IR-EMITTER 5MM 850NM...
package:
T 1 3/4
Packaging:
BULK
Best Choice
Previous
Next