Cart

SFH4243-Q1R2

AMS OSRAM

IR-EMITTER TOPLED 940NM QR-Sele
Supplier: ams-OSRAM AG
Matchcode: SFH4243-Q1R2
Rutronik No.: IR6977
Unit Pack: 2000
MOQ: 2000
package: TOPVIEW
Packaging: REEL
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.2109 $
421.80 $

Prices

2,000 0.2109 $
4,000 0.1704 $

Parameter

Case type
EMITTER
Wavelength(peak
940 nm
Radiant Intens.
15 mW/sr
Forward current
70 mA
Emission angle
120 Degree
Reverse voltage
5 V
Power dissip
140 mW
Rise/Fall time
0.012 µs
Forward voltage
1.6 V
T(A) min
-40 °C
T(A) max
100 °C
Automotive
CERTIFICAT
Package
TOPVIEW
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
Q65111A4887
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?