Cart

*SFH4243-Q

AMS OSRAM

IR-EMITTER TOPLED 940NM60°6-12M
Supplier: ams-OSRAM AG
Matchcode: *SFH4243-Q
Rutronik No.: IR6679
Unit Pack: 2000
MOQ: 2000
package: TOPVIEW
Packaging: REEL
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.2488 $
497.60 $

Prices

2,000 0.2488 $
4,000 0.2392 $
6,000 0.2354 $
8,000 0.2258 $
12,000 0.2182 $

Parameter

Case type
EMITTER
Wavelength(peak
940 nm
Radiant Intens.
9 mW/sr
Forward current
70 mA
Emission angle
120 Degree
Reverse voltage
5 V
Power dissip
140 mW
Rise/Fall time
0.011 µs
Forward voltage
1.6 V
T(A) min
-40 °C
T(A) max
100 °C
Automotive
CERTIFICAT
Package
TOPVIEW
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
Q65110A7515
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?