*SFH4045N-V
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![AMS OSRAM Q65111A3903](https://www.rutronik24.com/pim/klgr/medium/IR.jpg)
image shown is a representation only
Description:
EMITTER 940NM SIDEVIEW63-125MW/
Supplier:
ams-OSRAM AG
Matchcode:
*SFH4045N-V
Rutronik No.:
IR6991
Unit Pack:
2000
MOQ:
6000
package:
MIDLED SID
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 950 nm
- Radiant Intens.
- 94 mW/sr
- Forward current
- 70 mA
- Emission Angle
- 18 Degree
- Rise/Fall time
- 0,5 ns
- Power dissip
- 140 mW
- Automotive
- NO
- Package
- MIDLED SID
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1,5 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- Q65111A3903
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.