SFH325FA-3/4
image shown is a representation only
NPN PHOTO-TRANSISTOR SMT-SIDELE
Supplier: ams-OSRAM AG
Matchcode: SFH325FA-3/4
Rutronik No.: IR3395
Unit Pack: 2000
MOQ: 100000
package: SIDEVIEW
Packaging: REEL
Parameter
- Type
- PHOTOTRANS
- Max.sensitivity
- 980 nm
- Sens.range min
- 165 nm
- Sens.range max.
- 120 nm
- Sensitive area
- 0.038 mm²
- Dark current
- 0.025 nA
- Rise/Fall time
- 8 ns
- V(CEO)
- 35 V
- SMD/THT
- SMD
- Automotive
- CERTIFICAT
- Package
- SIDEVIEW
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65110A2490
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks