SFH3219
![AMS OSRAM Q65110A2651](https://www.rutronik24.com/pim/artikel/amsosram/medium/amsosram-sfh3219.jpg)
image shown is a representation only
Supplier: ams-OSRAM AG
Matchcode: SFH3219
Rutronik No.: IR3480
Unit Pack: 2000
MOQ: 2000
package: PLCC-2
Packaging: REEL
Parameter
- Type
- PHOTOTRANS
- Max.sensitivity
- 990 nm
- Sens.range min
- 430 nm
- Sens.range max.
- 1150 nm
- Photo curr.min.
- 63 µA
- Sensitive area
- 0.038 mm²
- Detection angle
- 50 °
- Dark current
- 1 nA
- Rise/Fall time
- 7000 ns
- Forward V/Vceo
- 35 V
- Power dissip
- 165 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 100 °C
- V(CEO)
- 35 V
- SMD/THT
- SMD
- Automotive
- NO
- Package
- PLCC-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65110A2651
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks