Cart

SFH320

AMS OSRAM Q65110A2471

image shown is a representation only

AMS OSRAM

PHOTO-TRANSISTOR SMT-TOPLED
Supplier: ams-OSRAM AG
Matchcode: SFH320
Rutronik No.: IR2775
Unit Pack: 2000
MOQ: 2000
package: PLCC-2
Packaging: REEL
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.2039 $
407.80 $

Prices

2,000 0.2039 $
4,000 0.1663 $
6,000 0.1647 $
10,000 0.1631 $

Parameter

Type
PHOTOTRANS
Max.sensitivity
980 nm
Sens.range min
450 nm
Sens.range max.
1120 nm
Photo curr.min.
16 µA
Sensitive area
0.038 mm²
Detection angle
120 °
Dark current
1 nA
Rise/Fall time
7000 ns
Forward V/Vceo
35 V
Power dissip
165 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
V(CEO)
35 V
SMD/THT
SMD
Automotive
NO
Package
PLCC-2
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
Q65110A2471
ECCN
EAR99
Customs Tariff No.
85414900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?