Cart

SFH309FA-5/6

AMS OSRAM Q62702P5199

image shown is a representation only

AMS OSRAM

NPN PHOTO-TRANSISTOR 3MM FILTER
Supplier: ams-OSRAM AG
Matchcode: SFH309FA-5/6
Rutronik No.: IR6170
Unit Pack: 2000
MOQ: 2000
package: T 1
Packaging: BULK
Best Choice
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.1573 $
314.60 $

Prices

2,000 0.1573 $
4,000 0.1282 $
8,000 0.127 $
12,000 0.1258 $

Parameter

Type
PHOTOTRANS
Max.sensitivity
900 nm
Sens.range min
730 nm
Sens.range max.
1120 nm
Photo curr.min.
1600 µA
Photo curr.max.
5000 µA
Sensitive area
0.038 mm²
Detection angle
24 °
Dark current
1 nA
Rise/Fall time
7500 ns
Forward V/Vceo
35 V
Power dissip
165 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
SMD/THT
THT
Automotive
CERTIFICAT
Package
T 1
RoHS Status
RoHS-conform
Packaging
BULK
Supplier Part
Q62702P5199
ECCN
EAR99
Customs Tariff No.
85414900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?