- Home
- Semiconductors
- Bulk LED
- ams-OSRAM AG Bulk LED
image shown is a representation only
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_webgate.png)
NPN PHOTO-TRANSISTOR 3MM FILTER
Supplier:
ams-OSRAM AG
Matchcode:
SFH309FA
Rutronik No.:
IR6370
Unit Pack: 2000
MOQ: 2000
package: T 1
Packaging: BULK
- Type
-
PHOTOTRANS
- Max.sensitivity
-
900 nm
- Sens.range min
-
730 nm
- Sens.range max.
-
1120 nm
- Photo curr.min.
-
630 µA
- Photo curr.max.
-
1250 µA
- Sensitive area
-
0.038 mm²
- Detection angle
-
24 °
- Dark current
-
1 nA
- Rise/Fall time
-
6000 ns
- Forward V/Vceo
-
35 V
- Power dissip
-
165 mW
- Op.temp.min.
-
-40 °C
- Op.temp.max.
-
100 °C
- SMD/THT
-
THT
- Automotive
-
CERTIFICAT
- Package
-
T 1
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- Supplier Part
- Q62702P0941
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NPN PHOTO-TRANSISTOR 3MM...
package:
T 1
Packaging:
BULK
Best Choice
TRANSISTOR 3MM FILTER...
package:
T 1
Packaging:
BULK
TRANSISTOR 3MM...
package:
T 1
Packaging:
BULK
TRANSISTOR 3MM...
package:
T 1
Packaging:
BULK
TRANSISTOR 3MM...
package:
T 1
Packaging:
BULK
NPN PHOTO-TRANSISTOR 3MM
package:
T 1
Packaging:
BULK
Best Choice
PHOTO-TRANSISTOR SMT-TOPLED
package:
PLCC-2
Packaging:
REEL
Best Choice
PHOTO-TRANSISTOR SMT-TOPLED
package:
PLCC-2
Packaging:
REEL
PHOTO-TRANSISTOR SMT-TOPLED
package:
PLCC-2
Packaging:
REEL
NPN PHOTO-TRANSISTOR...
package:
PLCC-2
Packaging:
REEL
Previous
Next