Cart

SFH300-3/4

AMS OSRAM Q62702P3586

image shown is a representation only

AMS OSRAM

NPN PHOTO-TRANSISTOR 880NM
Supplier: ams-OSRAM AG
Matchcode: SFH300-3/4
Rutronik No.: IR3377
Unit Pack: 1000
MOQ: 1000
package: T 1
Packaging: BULK
Best Choice
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.22 $
220.00 $

Prices

1,000 0.22 $
2,000 0.1793 $
4,000 0.1777 $
6,000 0.176 $

Parameter

Type
PHOTOTRANS
Max.sensitivity
880 nm
Sens.range min
730 nm
Sens.range max.
1120 nm
Photo curr.min.
1000 µA
Sensitive area
0.11 mm²
Detection angle
50 °
Dark current
1 nA
Rise/Fall time
10000 ns
Forward V/Vceo
35 V
Reverse V/Veco
7 V
Power dissip
200 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
V(CEO)
35 V
SMD/THT
THT
Automotive
CERTIFICAT
Package
T 1
RoHS Status
RoHS-conform
Packaging
BULK
Supplier Part
Q62702P3586
ECCN
EAR99
Customs Tariff No.
85414900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?